Glenair, VG95234 Connector Seal Flange, Shell Size 18 diameter 27mm for use with VG95234 Series

RS Stock No.: 713-3429Brand: GlenairManufacturers Part No.: VG95234DA-1-18
brand-logo
View all in Circular Connector Seals

Technical Document

Specifications

Brand

Glenair

Seal Type

Flange

Shell Size

18

For Use With

VG95234 Series

Length

35mm

Diameter

27mm

Series

VG95234

Country of Origin

Italy

Product details

Glenair VG95234 Gaskets, Square Flange Panel Mount Connectors

Non conductive gaskets for the Glenair VG95324 series of square flange panel mount connectors.

VG95234 Conforming Connectors

Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.

Stock information temporarily unavailable.

BD 8.965

BD 0.896 Each (In a Bag of 10) (Exc. Vat)

BD 9.861

BD 0.986 Each (In a Bag of 10) (inc. VAT)

Glenair, VG95234 Connector Seal Flange, Shell Size 18 diameter 27mm for use with VG95234 Series

BD 8.965

BD 0.896 Each (In a Bag of 10) (Exc. Vat)

BD 9.861

BD 0.986 Each (In a Bag of 10) (inc. VAT)

Glenair, VG95234 Connector Seal Flange, Shell Size 18 diameter 27mm for use with VG95234 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 40BD 0.896BD 8.965
50 - 90BD 0.864BD 8.635
100 - 240BD 0.830BD 8.305
250 - 490BD 0.803BD 8.030
500+BD 0.781BD 7.810

Technical Document

Specifications

Brand

Glenair

Seal Type

Flange

Shell Size

18

For Use With

VG95234 Series

Length

35mm

Diameter

27mm

Series

VG95234

Country of Origin

Italy

Product details

Glenair VG95234 Gaskets, Square Flange Panel Mount Connectors

Non conductive gaskets for the Glenair VG95324 series of square flange panel mount connectors.

VG95234 Conforming Connectors

Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.