Technical Document
Specifications
Brand
GlenairSeal Type
Flange
Shell Size
24
For Use With
VG95234 Series
Length
44.5mm
Diameter
44.5mm
Series
VG95234
Country of Origin
Italy
Product details
Glenair VG95234 Gaskets, Square Flange Panel Mount Connectors
Non conductive gaskets for the Glenair VG95324 series of square flange panel mount connectors.
VG95234 Conforming Connectors
Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.
BD 13.640
BD 1.364 Each (In a Bag of 10) (Exc. Vat)
BD 15.004
BD 1.500 Each (In a Bag of 10) (inc. VAT)
10
BD 13.640
BD 1.364 Each (In a Bag of 10) (Exc. Vat)
BD 15.004
BD 1.500 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | BD 1.364 | BD 13.640 |
50 - 90 | BD 1.309 | BD 13.090 |
100 - 240 | BD 1.254 | BD 12.540 |
250 - 490 | BD 1.216 | BD 12.155 |
500+ | BD 1.177 | BD 11.770 |
Technical Document
Specifications
Brand
GlenairSeal Type
Flange
Shell Size
24
For Use With
VG95234 Series
Length
44.5mm
Diameter
44.5mm
Series
VG95234
Country of Origin
Italy
Product details
Glenair VG95234 Gaskets, Square Flange Panel Mount Connectors
Non conductive gaskets for the Glenair VG95324 series of square flange panel mount connectors.
VG95234 Conforming Connectors
Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.