Technical Document
Specifications
Dimensions
150 x 300mm
Thickness
0.012mm
Length
150mm
Width
300mm
Thermal Conductivity
10W/m·K
Material
Graphite
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+400°C
Colour
Grey
Operating Temperature Range
-40 → +400 °C
Country of Origin
China
BD 11.534
BD 11.534 Each (Exc. Vat)
BD 12.687
BD 12.687 Each (inc. VAT)
1
BD 11.534
BD 11.534 Each (Exc. Vat)
BD 12.687
BD 12.687 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Dimensions
150 x 300mm
Thickness
0.012mm
Length
150mm
Width
300mm
Thermal Conductivity
10W/m·K
Material
Graphite
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+400°C
Colour
Grey
Operating Temperature Range
-40 → +400 °C
Country of Origin
China