1068-44-000 Laser Module, 670nm 3mW, Continuous Wave, TTL control, Dot/Line pattern -8 → -12 V

RS Stock No.: 194-032Brand: Global LaserManufacturers Part No.: 1068-44-000
brand-logo
View all in Laser Modules

Technical Document

Specifications

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Dot, Line

Laser Wavelength

670nm

Optical Output Power

3mW

Control Type

TTL

Laser Class

3R

Dimensions

15.25 (Dia.) x 55mm

Diameter

15.25mm

Length

55mm

Maximum Supply Voltage

-12V

Minimum Supply Voltage

-8V

Supply Voltage Range

-8 → -12 V

Series

Beta CW

Country of Origin

United Kingdom

Product details

Beta CW Series

The Beta CW series from Global Laser consists of high-quality continuous wave visible laser diode modules. The modules combine a laser diode, driver circuitry and collimating lens, all housed in a black powder coated brass body. The module body is electrically isolated
The Beta CW laser modules also incorporate a high-quality adjustable lens. Standard units produce a highly collimated beam
The visible laser spot size is adjustable by shining the beam onto a suitable target and adjusting the size with the focusing tool provided. This adjustability makes the Beta CW lasers ideal for alignment, position sensing and targeting applications. The 635 nm visible modules are 8 times brighter than 670 nm modules making them ideal for applications where visibility is important
Line generator units produce a fan shaped output beam with an angle of 16°. The wide angle line generator unit produces a fan shaped output beam with an angle of 106°. The beam can be altered to produce a fine clean line using the focusing tool provided making it ideal for alignment and profile vision applications
For suitable detectors, refer to the RS range of photodiodes. A replacement standard singlet lens and two types of line generator lens are available and are suitable for use with these modules

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

BD 117.865

BD 117.865 Each (Exc. Vat)

BD 129.651

BD 129.651 Each (inc. VAT)

1068-44-000 Laser Module, 670nm 3mW, Continuous Wave, TTL control, Dot/Line pattern -8 → -12 V

BD 117.865

BD 117.865 Each (Exc. Vat)

BD 129.651

BD 129.651 Each (inc. VAT)

1068-44-000 Laser Module, 670nm 3mW, Continuous Wave, TTL control, Dot/Line pattern -8 → -12 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 1BD 117.865
2 - 4BD 114.334
5 - 9BD 109.620
10+BD 107.415

Technical Document

Specifications

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Dot, Line

Laser Wavelength

670nm

Optical Output Power

3mW

Control Type

TTL

Laser Class

3R

Dimensions

15.25 (Dia.) x 55mm

Diameter

15.25mm

Length

55mm

Maximum Supply Voltage

-12V

Minimum Supply Voltage

-8V

Supply Voltage Range

-8 → -12 V

Series

Beta CW

Country of Origin

United Kingdom

Product details

Beta CW Series

The Beta CW series from Global Laser consists of high-quality continuous wave visible laser diode modules. The modules combine a laser diode, driver circuitry and collimating lens, all housed in a black powder coated brass body. The module body is electrically isolated
The Beta CW laser modules also incorporate a high-quality adjustable lens. Standard units produce a highly collimated beam
The visible laser spot size is adjustable by shining the beam onto a suitable target and adjusting the size with the focusing tool provided. This adjustability makes the Beta CW lasers ideal for alignment, position sensing and targeting applications. The 635 nm visible modules are 8 times brighter than 670 nm modules making them ideal for applications where visibility is important
Line generator units produce a fan shaped output beam with an angle of 16°. The wide angle line generator unit produces a fan shaped output beam with an angle of 106°. The beam can be altered to produce a fine clean line using the focusing tool provided making it ideal for alignment and profile vision applications
For suitable detectors, refer to the RS range of photodiodes. A replacement standard singlet lens and two types of line generator lens are available and are suitable for use with these modules

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser