Technical Document
Specifications
Brand
Global LaserLaser Colour
Red
Emission Pattern
Dot
Laser Wavelength
635nm
Optical Output Power
0.36mW
Laser Class
1
Application
Alignment
Series
Beta CW
Supply Voltage Range
3.5 to 5 V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 74.332
BD 74.332 Each (Exc. Vat)
BD 81.765
BD 81.765 Each (inc. VAT)
1088-11-000 Laser Module, 635nm 0.36mW, Dot pattern 3.5 to 5 V
1
BD 74.332
BD 74.332 Each (Exc. Vat)
BD 81.765
BD 81.765 Each (inc. VAT)
1088-11-000 Laser Module, 635nm 0.36mW, Dot pattern 3.5 to 5 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 74.332 |
5 - 9 | BD 69.102 |
10 - 24 | BD 65.373 |
25 - 49 | BD 62.596 |
50+ | BD 59.708 |
Technical Document
Specifications
Brand
Global LaserLaser Colour
Red
Emission Pattern
Dot
Laser Wavelength
635nm
Optical Output Power
0.36mW
Laser Class
1
Application
Alignment
Series
Beta CW
Supply Voltage Range
3.5 to 5 V
Country of Origin
United Kingdom