Technical Document
Specifications
Brand
Global LaserBeam Emission Shape
Grid
Lens Type
DOE
Fan Angle
4.57°
Exit Aperture Size
5mm
Transmission Loss
0.25
Series
M9
Country of Origin
United Kingdom
Product details
Cross and Line Optics for LaserLyte-Flex
Interchangeable lens elements which can be used to convert the dot projected by a LaserLyte-Flex Laser into a line, cross or 4x4 grid line. The wider angle optics utilise a moulded multi-rod lens; the 9° cross optic has a DOE (diffractive optical element) lens. The optics are for use with 697-3557
The following optics are available:
127-1548 Line Optic, 18°
127-1549 Line Optic, 30°
697-3569 Line Optic, 60°
697-3572 Line Optic, 90°
697-3579 Cross Optic, 9°
697-3581 Cross Optic, 60°
127-1550 Cross Optic, 100°
127-1547 4x4 Grid optic
BD 12.128
BD 12.128 Each (Exc. Vat)
BD 13.341
BD 13.341 Each (inc. VAT)
1
BD 12.128
BD 12.128 Each (Exc. Vat)
BD 13.341
BD 13.341 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 12.128 |
5 - 9 | BD 11.896 |
10 - 24 | BD 11.732 |
25 - 49 | BD 11.556 |
50+ | BD 11.380 |
Technical Document
Specifications
Brand
Global LaserBeam Emission Shape
Grid
Lens Type
DOE
Fan Angle
4.57°
Exit Aperture Size
5mm
Transmission Loss
0.25
Series
M9
Country of Origin
United Kingdom
Product details
Cross and Line Optics for LaserLyte-Flex
Interchangeable lens elements which can be used to convert the dot projected by a LaserLyte-Flex Laser into a line, cross or 4x4 grid line. The wider angle optics utilise a moulded multi-rod lens; the 9° cross optic has a DOE (diffractive optical element) lens. The optics are for use with 697-3557
The following optics are available:
127-1548 Line Optic, 18°
127-1549 Line Optic, 30°
697-3569 Line Optic, 60°
697-3572 Line Optic, 90°
697-3579 Cross Optic, 9°
697-3581 Cross Optic, 60°
127-1550 Cross Optic, 100°
127-1547 4x4 Grid optic