Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Global Laser 106° fan angle Line shape Rod-type Laser Lens, Exit aperture 5mm

RS Stock No.: 213-3629Brand: Global LaserManufacturers Part No.: 1125-50-000
brand-logo
View all in Laser Lenses

Technical Document

Specifications

Beam Emission Shape

Line

Lens Type

Rod

Fan Angle

106°

Exit Aperture Size

5mm

Series

M11

Transmission Loss

0.25

Country of Origin

United Kingdom

Product details

Collimating Lenses

Three high-quality adjustable lenses for the Beta CW, Beta TX and Acculase laser ranges.

The singlet lens produces a highly collimated beam over short, medium and long distances
The line generator lenses produce a 'fan' of light resulting in a line on the target object
Two line lenses are available: narrow (16°) and wide (106°)

Stock information temporarily unavailable.

BD 25.778

BD 25.778 Each (Exc. Vat)

BD 28.356

BD 28.356 Each (inc. VAT)

Global Laser 106° fan angle Line shape Rod-type Laser Lens, Exit aperture 5mm

BD 25.778

BD 25.778 Each (Exc. Vat)

BD 28.356

BD 28.356 Each (inc. VAT)

Global Laser 106° fan angle Line shape Rod-type Laser Lens, Exit aperture 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 25.778
2 - 4BD 24.756
5+BD 23.864

Technical Document

Specifications

Beam Emission Shape

Line

Lens Type

Rod

Fan Angle

106°

Exit Aperture Size

5mm

Series

M11

Transmission Loss

0.25

Country of Origin

United Kingdom

Product details

Collimating Lenses

Three high-quality adjustable lenses for the Beta CW, Beta TX and Acculase laser ranges.

The singlet lens produces a highly collimated beam over short, medium and long distances
The line generator lenses produce a 'fan' of light resulting in a line on the target object
Two line lenses are available: narrow (16°) and wide (106°)