Technical Document
Specifications
Brand
Global LaserBeam Emission Shape
Line
Lens Type
Plano Convex Cylindrical
Fan Angle
60°
Exit Aperture Size
5.5mm
Series
M11
Transmission Loss
0.05
Country of Origin
United Kingdom
BD 24.734
BD 24.734 Each (Exc. Vat)
BD 27.207
BD 27.207 Each (inc. VAT)
Global Laser 60° fan angle Line shape Laser Lens, Exit aperture 5.5mm
1
BD 24.734
BD 24.734 Each (Exc. Vat)
BD 27.207
BD 27.207 Each (inc. VAT)
Global Laser 60° fan angle Line shape Laser Lens, Exit aperture 5.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 24.734 |
5 - 9 | BD 22.996 |
10 - 24 | BD 21.912 |
25 - 49 | BD 20.982 |
50+ | BD 20.020 |
Technical Document
Specifications
Brand
Global LaserBeam Emission Shape
Line
Lens Type
Plano Convex Cylindrical
Fan Angle
60°
Exit Aperture Size
5.5mm
Series
M11
Transmission Loss
0.05
Country of Origin
United Kingdom