Technical Document
Specifications
Brand
Global LaserBeam Emission Shape
Line
Lens Type
Plano Convex Cylindrical
Fan Angle
8°
Exit Aperture Size
5.5mm
Series
M9
Transmission Loss
0.05
Country of Origin
United Kingdom
BD 27.208
BD 27.208 Each (Exc. Vat)
BD 29.929
BD 29.929 Each (inc. VAT)
Global Laser 8° fan angle Line shape Laser Lens, Exit aperture 5.5mm
1
BD 27.208
BD 27.208 Each (Exc. Vat)
BD 29.929
BD 29.929 Each (inc. VAT)
Global Laser 8° fan angle Line shape Laser Lens, Exit aperture 5.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Global LaserBeam Emission Shape
Line
Lens Type
Plano Convex Cylindrical
Fan Angle
8°
Exit Aperture Size
5.5mm
Series
M9
Transmission Loss
0.05
Country of Origin
United Kingdom