Technical Document
Specifications
Product details
Global Laser Swivel Mount Laser Mount 15mm Lasers
A fully-adjustable laser swivel mount designed for use with the Beta CW, Beta TX and Acculase series of laser diode modules.
The laser diode module is clamped into the holder by an M3 bolt while two M4 screws and an M4 bolt provide a means for pointing and locking the laser beam in the direction required
On the rear of the main block are two M3 threaded holes which enable heatsink fins to be attached
BD 27.676
BD 27.676 Each (Exc. Vat)
BD 30.444
BD 30.444 Each (inc. VAT)
1
BD 27.676
BD 27.676 Each (Exc. Vat)
BD 30.444
BD 30.444 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | BD 27.676 |
2 - 4 | BD 27.164 |
5+ | BD 26.620 |
Technical Document
Specifications
Product details
Global Laser Swivel Mount Laser Mount 15mm Lasers
A fully-adjustable laser swivel mount designed for use with the Beta CW, Beta TX and Acculase series of laser diode modules.
The laser diode module is clamped into the holder by an M3 bolt while two M4 screws and an M4 bolt provide a means for pointing and locking the laser beam in the direction required
On the rear of the main block are two M3 threaded holes which enable heatsink fins to be attached