1250-33-000 Laser Module, 635nm 0.8mW, Continuous Wave Ellipse pattern +4.5 → +5.5 V

RS Stock No.: 213-3562Brand: Global LaserManufacturers Part No.: 1250-33-000
brand-logo
View all in Laser Modules

Technical Document

Specifications

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Ellipse

Laser Wavelength

635nm

Optical Output Power

0.8mW

Laser Class

2

Dimensions

24 (Dia.) x 14mm

Application

Alignment

Diameter

24mm

Length

14mm

Maximum Supply Voltage

+5.5V

Minimum Supply Voltage

+4.5V

Supply Voltage Range

+4.5 → +5.5 V

Series

Cameo

Country of Origin

United Kingdom

Product details

Cameo Industrial Laser Module

Simple thread-mounted industrial laser modules.

Cameo 1250 Standard Series:

Isolated metal case with M12 thread
Size: 24 x 14 x 14mm
User focusable
Spot size: Less than 50 micron
Divergence: Less than 0.5 mRad
Designed for continuous cool running
Wide range of focus distances
JST 2-way connector

Cameo 1260 Gated Series - additional features:

TTL input facilitates rapid switching/gating
Switching speeds up to 100kHz
Controlled chopping minimises power consumption and extends life
True ON/OFF pulsed control
Low-speed enable input
Low power consumption
JST 4-way connector

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Standards

Complies with BS (EN) 60825

Laser Modules, Global Laser

BD 74.212

BD 74.212 Each (Exc. Vat)

BD 81.633

BD 81.633 Each (inc. VAT)

1250-33-000 Laser Module, 635nm 0.8mW, Continuous Wave Ellipse pattern +4.5 → +5.5 V

BD 74.212

BD 74.212 Each (Exc. Vat)

BD 81.633

BD 81.633 Each (inc. VAT)

1250-33-000 Laser Module, 635nm 0.8mW, Continuous Wave Ellipse pattern +4.5 → +5.5 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 1BD 74.212
2+BD 65.362

Technical Document

Specifications

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Ellipse

Laser Wavelength

635nm

Optical Output Power

0.8mW

Laser Class

2

Dimensions

24 (Dia.) x 14mm

Application

Alignment

Diameter

24mm

Length

14mm

Maximum Supply Voltage

+5.5V

Minimum Supply Voltage

+4.5V

Supply Voltage Range

+4.5 → +5.5 V

Series

Cameo

Country of Origin

United Kingdom

Product details

Cameo Industrial Laser Module

Simple thread-mounted industrial laser modules.

Cameo 1250 Standard Series:

Isolated metal case with M12 thread
Size: 24 x 14 x 14mm
User focusable
Spot size: Less than 50 micron
Divergence: Less than 0.5 mRad
Designed for continuous cool running
Wide range of focus distances
JST 2-way connector

Cameo 1260 Gated Series - additional features:

TTL input facilitates rapid switching/gating
Switching speeds up to 100kHz
Controlled chopping minimises power consumption and extends life
True ON/OFF pulsed control
Low-speed enable input
Low power consumption
JST 4-way connector

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Standards

Complies with BS (EN) 60825

Laser Modules, Global Laser