1260-36-000 Laser Module, 780nm 0.8mW, Diode, TTL control Dot pattern 3.3 → 5 V

RS Stock No.: 210-7339Brand: Global LaserManufacturers Part No.: 1260-36-000
brand-logo
View all in Laser Modules

Technical Document

Specifications

Laser Type

Diode

Laser Colour

Infrared

Emission Pattern

Dot

Laser Wavelength

780nm

Optical Output Power

0.8mW

Laser Class

3R

Control Type

TTL

Application

Alignment

Supply Voltage Range

3.3 → 5 V

Country of Origin

United Kingdom

BD 88.104

BD 88.104 Each (Exc. Vat)

BD 96.914

BD 96.914 Each (inc. VAT)

1260-36-000 Laser Module, 780nm 0.8mW, Diode, TTL control Dot pattern 3.3 → 5 V

BD 88.104

BD 88.104 Each (Exc. Vat)

BD 96.914

BD 96.914 Each (inc. VAT)

1260-36-000 Laser Module, 780nm 0.8mW, Diode, TTL control Dot pattern 3.3 → 5 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 88.104
5 - 9BD 81.934
10 - 24BD 77.440
25 - 49BD 74.096
50+BD 70.686

Technical Document

Specifications

Laser Type

Diode

Laser Colour

Infrared

Emission Pattern

Dot

Laser Wavelength

780nm

Optical Output Power

0.8mW

Laser Class

3R

Control Type

TTL

Application

Alignment

Supply Voltage Range

3.3 → 5 V

Country of Origin

United Kingdom