1260-37-000 Laser Module, 780nm 2.8mW, Diode, TTL control Ellipse pattern 3.3 → 5 V

RS Stock No.: 210-7340Brand: Global LaserManufacturers Part No.: 1260-37-000
brand-logo
View all in Laser Modules

Technical Document

Specifications

Laser Type

Diode

Laser Colour

Infrared

Emission Pattern

Ellipse

Laser Wavelength

780nm

Optical Output Power

2.8mW

Laser Class

3R

Control Type

TTL

Application

Alignment

Supply Voltage Range

3.3 → 5 V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 82.907

BD 82.907 Each (Exc. Vat)

BD 91.198

BD 91.198 Each (inc. VAT)

1260-37-000 Laser Module, 780nm 2.8mW, Diode, TTL control Ellipse pattern 3.3 → 5 V

BD 82.907

BD 82.907 Each (Exc. Vat)

BD 91.198

BD 91.198 Each (inc. VAT)

1260-37-000 Laser Module, 780nm 2.8mW, Diode, TTL control Ellipse pattern 3.3 → 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 82.907
5 - 9BD 77.104
10 - 24BD 72.875
25 - 49BD 69.751
50+BD 66.544

Technical Document

Specifications

Laser Type

Diode

Laser Colour

Infrared

Emission Pattern

Ellipse

Laser Wavelength

780nm

Optical Output Power

2.8mW

Laser Class

3R

Control Type

TTL

Application

Alignment

Supply Voltage Range

3.3 → 5 V

Country of Origin

United Kingdom