1260-38-000 Laser Module, 850nm 0.8mW, Diode, TTL control Dot pattern 3.3 → 5 V

RS Stock No.: 210-7341Brand: Global LaserManufacturers Part No.: 1260-38-000
brand-logo
View all in Laser Modules

Technical Document

Specifications

Laser Type

Diode

Laser Colour

Infrared

Emission Pattern

Dot

Laser Wavelength

850nm

Optical Output Power

0.8mW

Control Type

TTL

Laser Class

3R

Application

Alignment

Supply Voltage Range

3.3 → 5 V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 77.759

BD 77.759 Each (Exc. Vat)

BD 85.535

BD 85.535 Each (inc. VAT)

1260-38-000 Laser Module, 850nm 0.8mW, Diode, TTL control Dot pattern 3.3 → 5 V

BD 77.759

BD 77.759 Each (Exc. Vat)

BD 85.535

BD 85.535 Each (inc. VAT)

1260-38-000 Laser Module, 850nm 0.8mW, Diode, TTL control Dot pattern 3.3 → 5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 77.759
5 - 9BD 72.292
10 - 24BD 68.387
25 - 49BD 65.466
50+BD 62.436

Technical Document

Specifications

Laser Type

Diode

Laser Colour

Infrared

Emission Pattern

Dot

Laser Wavelength

850nm

Optical Output Power

0.8mW

Control Type

TTL

Laser Class

3R

Application

Alignment

Supply Voltage Range

3.3 → 5 V

Country of Origin

United Kingdom