Technical Document
Specifications
Brand
Global LaserLaser Type
Diode
Laser Colour
Infrared
Emission Pattern
Ellipse
Laser Wavelength
850nm
Optical Output Power
2.8mW
Laser Class
3R
Control Type
TTL
Application
Alignment
Supply Voltage Range
3.3 → 5 V
Country of Origin
United Kingdom
BD 77.759
BD 77.759 Each (Exc. Vat)
BD 85.535
BD 85.535 Each (inc. VAT)
1
BD 77.759
BD 77.759 Each (Exc. Vat)
BD 85.535
BD 85.535 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 77.759 |
5 - 9 | BD 72.292 |
10 - 24 | BD 68.387 |
25 - 49 | BD 65.466 |
50+ | BD 62.436 |
Technical Document
Specifications
Brand
Global LaserLaser Type
Diode
Laser Colour
Infrared
Emission Pattern
Ellipse
Laser Wavelength
850nm
Optical Output Power
2.8mW
Laser Class
3R
Control Type
TTL
Application
Alignment
Supply Voltage Range
3.3 → 5 V
Country of Origin
United Kingdom