Technical Document
Specifications
Brand
Global LaserLaser Type
Modulating
Laser Colour
Blue
Emission Pattern
Ellipse
Laser Wavelength
405nm
Optical Output Power
15mW
Laser Class
3B
Control Type
PWM
Application
Alignment
Supply Voltage Range
10 V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 188.688
BD 188.688 Each (Exc. Vat)
BD 207.557
BD 207.557 Each (inc. VAT)
1421-120-000 Laser Module, 405nm 15mW, Modulating, PWM control Ellipse pattern 10 V
1
BD 188.688
BD 188.688 Each (Exc. Vat)
BD 207.557
BD 207.557 Each (inc. VAT)
1421-120-000 Laser Module, 405nm 15mW, Modulating, PWM control Ellipse pattern 10 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | BD 188.688 |
2 - 4 | BD 175.412 |
5 - 9 | BD 165.930 |
10 - 24 | BD 158.345 |
25+ | BD 150.997 |
Technical Document
Specifications
Brand
Global LaserLaser Type
Modulating
Laser Colour
Blue
Emission Pattern
Ellipse
Laser Wavelength
405nm
Optical Output Power
15mW
Laser Class
3B
Control Type
PWM
Application
Alignment
Supply Voltage Range
10 V
Country of Origin
United Kingdom