Technical Document
Specifications
Brand
Global LaserLaser Type
Diode
Laser Colour
Red
Emission Pattern
Ellipse
Laser Wavelength
635nm
Optical Output Power
1mW
Laser Class
2
Series
LDM150
Supply Voltage Range
3.3→5 V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 77.759
BD 77.759 Each (Exc. Vat)
BD 85.535
BD 85.535 Each (inc. VAT)
1450-15-000 Laser Module, 635nm 1mW, Diode Ellipse pattern 3.3→5 V
1
BD 77.759
BD 77.759 Each (Exc. Vat)
BD 85.535
BD 85.535 Each (inc. VAT)
1450-15-000 Laser Module, 635nm 1mW, Diode Ellipse pattern 3.3→5 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Global LaserLaser Type
Diode
Laser Colour
Red
Emission Pattern
Ellipse
Laser Wavelength
635nm
Optical Output Power
1mW
Laser Class
2
Series
LDM150
Supply Voltage Range
3.3→5 V
Country of Origin
United Kingdom