Technical Document
Specifications
Brand
Global LaserSupply Voltage
5 → 10 V dc
Wavelength of Peak Sensitivity
950
Diameter
15mm
Length
51mm
Country of Origin
United Kingdom
Product details
Hawkeye Laser Detector
The Hawkeye laser detectors from Global Laser are compatible with the Global Laser Premier, Acculase and Gated Cameo laser modules.
These modules include an amplification system which offers great performance in high ambient light conditions. This quality makes the Hawkeye laser modules ideal for both indoor and outdoor applications. An integrated optic provides a wide acceptance angle.
Suitable applications for the Hawkeye laser modules include; condition monitoring (fog, smoke, particle detection), event monitoring beam break, detectors for lock in amplifiers and transmissive telemetry.
Compatible with Global Premiere, Cameo, Acculase and non-modulated lasers
Size: 15mm dia x 51mm
High level of immunity to ambient light
Signal-to-Noise ratio: >60dB
50Ω output to drive coax cable
Screwthread for easy mounting
Connector: JST 4-pin
BD 29.618
BD 29.618 Each (Exc. Vat)
BD 32.580
BD 32.580 Each (inc. VAT)
1
BD 29.618
BD 29.618 Each (Exc. Vat)
BD 32.580
BD 32.580 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 1 | BD 29.618 |
2 - 4 | BD 26.714 |
5 - 9 | BD 24.810 |
10+ | BD 23.408 |
Technical Document
Specifications
Brand
Global LaserSupply Voltage
5 → 10 V dc
Wavelength of Peak Sensitivity
950
Diameter
15mm
Length
51mm
Country of Origin
United Kingdom
Product details
Hawkeye Laser Detector
The Hawkeye laser detectors from Global Laser are compatible with the Global Laser Premier, Acculase and Gated Cameo laser modules.
These modules include an amplification system which offers great performance in high ambient light conditions. This quality makes the Hawkeye laser modules ideal for both indoor and outdoor applications. An integrated optic provides a wide acceptance angle.
Suitable applications for the Hawkeye laser modules include; condition monitoring (fog, smoke, particle detection), event monitoring beam break, detectors for lock in amplifiers and transmissive telemetry.
Compatible with Global Premiere, Cameo, Acculase and non-modulated lasers
Size: 15mm dia x 51mm
High level of immunity to ambient light
Signal-to-Noise ratio: >60dB
50Ω output to drive coax cable
Screwthread for easy mounting
Connector: JST 4-pin