Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

1950-03-000 Laser Module Development Kit, 532nm 1mW, Modulating, Cross/Dot/Line pattern

RS Stock No.: 127-1566Brand: Global LaserManufacturers Part No.: 1950-03-000
brand-logo
View all in Laser Modules

Technical Document

Specifications

Laser Type

Modulating

Laser Colour

Green

Emission Pattern

Cross, Dot, Line

Laser Wavelength

532nm

Optical Output Power

1mW

Laser Class

2

Series

GreenLyte

Country of Origin

United Kingdom

Product details

Green Laser Alignment Kits

Two high quality interchangeable, plug-and-play Green laser alignment kits. These 532nm Green lasers are 9 times brighter than typical Red lasers to the human eye and are particularly suited for use with surfaces such as hot steel, working at longer distances and in higher ambient light levels. Typical uses include the alignment and positioning of garments, cloth, paper, wood and metal. The kits include six interchangeable optics and are supplied in a heavy duty carry case.

697-3522 532nm, 5mW Green Laser, Class 3R
127-1566 532nm, 1mW Green Laser, Class 2

5 Interchangeable Optics
Power Supply 110/240 Vac to 3.5 Vdc
Heavy duty mounting clamp
Heavy duty carry case

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the product datasheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

You may be interested in
Stock information temporarily unavailable.

BD 392.420

BD 392.420 Each (Exc. Vat)

BD 431.662

BD 431.662 Each (inc. VAT)

1950-03-000 Laser Module Development Kit, 532nm 1mW, Modulating, Cross/Dot/Line pattern

BD 392.420

BD 392.420 Each (Exc. Vat)

BD 431.662

BD 431.662 Each (inc. VAT)

1950-03-000 Laser Module Development Kit, 532nm 1mW, Modulating, Cross/Dot/Line pattern
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 392.420
2 - 4BD 377.410
5 - 9BD 368.418
10+BD 356.224
You may be interested in

Technical Document

Specifications

Laser Type

Modulating

Laser Colour

Green

Emission Pattern

Cross, Dot, Line

Laser Wavelength

532nm

Optical Output Power

1mW

Laser Class

2

Series

GreenLyte

Country of Origin

United Kingdom

Product details

Green Laser Alignment Kits

Two high quality interchangeable, plug-and-play Green laser alignment kits. These 532nm Green lasers are 9 times brighter than typical Red lasers to the human eye and are particularly suited for use with surfaces such as hot steel, working at longer distances and in higher ambient light levels. Typical uses include the alignment and positioning of garments, cloth, paper, wood and metal. The kits include six interchangeable optics and are supplied in a heavy duty carry case.

697-3522 532nm, 5mW Green Laser, Class 3R
127-1566 532nm, 1mW Green Laser, Class 2

5 Interchangeable Optics
Power Supply 110/240 Vac to 3.5 Vdc
Heavy duty mounting clamp
Heavy duty carry case

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the product datasheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

You may be interested in