Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Global Laser Safety Glasses, Green

RS Stock No.: 127-1569Brand: Global LaserManufacturers Part No.: 1990-13-000
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Green

Style Type

Over Spectacles

Anti-Mist Coating

No

Laser Wavelength

190 → 430, 525 → 532, 632 → 659 nm

EN207/208 Laser Safe

Yes

Laser Safe

Yes

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 148.709

BD 148.709 Each (Exc. Vat)

BD 163.580

BD 163.580 Each (inc. VAT)

Global Laser Safety Glasses, Green

BD 148.709

BD 148.709 Each (Exc. Vat)

BD 163.580

BD 163.580 Each (inc. VAT)

Global Laser Safety Glasses, Green
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 148.709
2 - 4BD 138.628
5 - 9BD 130.317
10+BD 122.650

Technical Document

Specifications

Lens Colour

Green

Style Type

Over Spectacles

Anti-Mist Coating

No

Laser Wavelength

190 → 430, 525 → 532, 632 → 659 nm

EN207/208 Laser Safe

Yes

Laser Safe

Yes

Country of Origin

United Kingdom