3117-12-000 Laser Module, 635nm 1mW, Continuous Wave Dot pattern

RS Stock No.: 127-1572Brand: Global LaserManufacturers Part No.: 3117-12-000
brand-logo
View all in Laser Modules

Technical Document

Specifications

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Dot

Laser Wavelength

635nm

Optical Output Power

1mW

Laser Class

2

Series

LaserLyte-Flex

Country of Origin

United Kingdom

Product details

Laserlyte Flex

This laser is a brilliant a unique laser. From ’Global Laser’, it boasts a brilliant interchangeable laser system. The system has a range of projections which convert the base dot laser into a line, cross or a line with a dot. It is also features a ’plug-and-play’ feature when purchased with the power supply. (697-3591). The laser’s colour is a red for easy visibility.

The unique laser can be used in a variety of applications. You can use it on your home machinery for precise accuracy, production lines for alignment, cutting guidance, straight edge guidance, positing and screen printing.

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

BD 46.530

BD 46.530 Each (Exc. Vat)

BD 51.183

BD 51.183 Each (inc. VAT)

3117-12-000 Laser Module, 635nm 1mW, Continuous Wave Dot pattern

BD 46.530

BD 46.530 Each (Exc. Vat)

BD 51.183

BD 51.183 Each (inc. VAT)

3117-12-000 Laser Module, 635nm 1mW, Continuous Wave Dot pattern

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 1BD 46.530
2 - 4BD 42.388
5 - 9BD 39.198
10 - 24BD 36.773
25+BD 36.333

Technical Document

Specifications

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Dot

Laser Wavelength

635nm

Optical Output Power

1mW

Laser Class

2

Series

LaserLyte-Flex

Country of Origin

United Kingdom

Product details

Laserlyte Flex

This laser is a brilliant a unique laser. From ’Global Laser’, it boasts a brilliant interchangeable laser system. The system has a range of projections which convert the base dot laser into a line, cross or a line with a dot. It is also features a ’plug-and-play’ feature when purchased with the power supply. (697-3591). The laser’s colour is a red for easy visibility.

The unique laser can be used in a variety of applications. You can use it on your home machinery for precise accuracy, production lines for alignment, cutting guidance, straight edge guidance, positing and screen printing.

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser