5001-20-000 Laser Module, 650nm 3mW, Continuous Wave Ellipse pattern +3 → +5.5 V

RS Stock No.: 442-3378Brand: Global LaserManufacturers Part No.: 5001-20-000
brand-logo
View all in Laser Modules

Technical Document

Specifications

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Ellipse

Laser Wavelength

650nm

Optical Output Power

3mW

Laser Class

3R

Dimensions

10.41 (Dia.) x 16.26mm

Application

Alignment

Diameter

10.41mm

Length

16.26mm

Maximum Supply Voltage

+3V

Minimum Supply Voltage

+5.5V

Supply Voltage Range

+3 → +5.5 V

Series

SIGMA

Country of Origin

United Kingdom

Product details

Sigma Diode Laser Module, Compact

User focusable
Ideal for experimental & educational use
Isolated brass body
Size:10.4mm dia x 16.5mm
Potted for better heat dissipation

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

Stock information temporarily unavailable.

BD 45.612

BD 45.612 Each (Exc. Vat)

BD 50.173

BD 50.173 Each (inc. VAT)

5001-20-000 Laser Module, 650nm 3mW, Continuous Wave Ellipse pattern +3 → +5.5 V

BD 45.612

BD 45.612 Each (Exc. Vat)

BD 50.173

BD 50.173 Each (inc. VAT)

5001-20-000 Laser Module, 650nm 3mW, Continuous Wave Ellipse pattern +3 → +5.5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 45.612
5 - 9BD 43.334
10 - 19BD 41.310
20+BD 39.638

Technical Document

Specifications

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Ellipse

Laser Wavelength

650nm

Optical Output Power

3mW

Laser Class

3R

Dimensions

10.41 (Dia.) x 16.26mm

Application

Alignment

Diameter

10.41mm

Length

16.26mm

Maximum Supply Voltage

+3V

Minimum Supply Voltage

+5.5V

Supply Voltage Range

+3 → +5.5 V

Series

SIGMA

Country of Origin

United Kingdom

Product details

Sigma Diode Laser Module, Compact

User focusable
Ideal for experimental & educational use
Isolated brass body
Size:10.4mm dia x 16.5mm
Potted for better heat dissipation

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser