Technical Document
Specifications
Brand
Global LaserLaser Type
Continuous Wave
Laser Colour
Red
Emission Pattern
Cross
Laser Wavelength
635nm
Optical Output Power
3mW
Laser Class
3R
Dimensions
11 (Dia.) x 37mm
Diameter
11mm
Length
37mm
Maximum Supply Voltage
+5V
Minimum Supply Voltage
+3.5V
Series
CrossLite
Supply Voltage Range
+3.5 → +5 V
Country of Origin
United Kingdom
Product details
Cross Generator 635nm
Produces two adjustable-angle intersecting lines
Adjustable focus range: 50mm to infinity
Rugged construction
Size: 11mm dia x 37mm
Reverse polarity protection
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Laser Modules, Global Laser
BD 131.532
BD 131.532 Each (Exc. Vat)
BD 144.685
BD 144.685 Each (inc. VAT)
1
BD 131.532
BD 131.532 Each (Exc. Vat)
BD 144.685
BD 144.685 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 131.532 |
2+ | BD 119.356 |
Technical Document
Specifications
Brand
Global LaserLaser Type
Continuous Wave
Laser Colour
Red
Emission Pattern
Cross
Laser Wavelength
635nm
Optical Output Power
3mW
Laser Class
3R
Dimensions
11 (Dia.) x 37mm
Diameter
11mm
Length
37mm
Maximum Supply Voltage
+5V
Minimum Supply Voltage
+3.5V
Series
CrossLite
Supply Voltage Range
+3.5 → +5 V
Country of Origin
United Kingdom
Product details
Cross Generator 635nm
Produces two adjustable-angle intersecting lines
Adjustable focus range: 50mm to infinity
Rugged construction
Size: 11mm dia x 37mm
Reverse polarity protection
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.