Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

5200-58-000 Laser Module, 635nm 5mW, Continuous Wave Cross pattern

RS Stock No.: 442-3390Brand: Global LaserManufacturers Part No.: 5200-58-000
brand-logo
View all in Laser Modules

Technical Document

Specifications

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Cross

Laser Wavelength

635nm

Optical Output Power

5mW

Laser Class

2M

Application

Alignment

Series

LaserLyte

Country of Origin

United Kingdom

Product details

LaserLyte Alignment Laser V Series Kits

Plug & Play laser alignment system: simple to use
Wide range of projections: dot, variable-length line, 90° cross, line + dot
Adjustable focus range: 6mm to infinity
Connector: DC power jack
Reverse polarity protection

Supplied with

Universal mains power supply (PS-1), 1.5m electrical lead, heavy duty mounting clamp, brackets (combo set – all brackets) and focus key.

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

Stock information temporarily unavailable.

BD 191.015

BD 191.015 Each (Exc. Vat)

BD 210.117

BD 210.117 Each (inc. VAT)

5200-58-000 Laser Module, 635nm 5mW, Continuous Wave Cross pattern

BD 191.015

BD 191.015 Each (Exc. Vat)

BD 210.117

BD 210.117 Each (inc. VAT)

5200-58-000 Laser Module, 635nm 5mW, Continuous Wave Cross pattern
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 191.015
3 - 4BD 187.275
5 - 9BD 186.362
10 - 24BD 185.438
25+BD 184.454

Technical Document

Specifications

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Cross

Laser Wavelength

635nm

Optical Output Power

5mW

Laser Class

2M

Application

Alignment

Series

LaserLyte

Country of Origin

United Kingdom

Product details

LaserLyte Alignment Laser V Series Kits

Plug & Play laser alignment system: simple to use
Wide range of projections: dot, variable-length line, 90° cross, line + dot
Adjustable focus range: 6mm to infinity
Connector: DC power jack
Reverse polarity protection

Supplied with

Universal mains power supply (PS-1), 1.5m electrical lead, heavy duty mounting clamp, brackets (combo set – all brackets) and focus key.

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser