Technical Document
Specifications
Brand
Global LaserLaser Type
Diode
Laser Colour
Green
Emission Pattern
Cross
Laser Wavelength
515nm
Optical Output Power
10mW
Laser Class
2M
Application
Alignment
Series
LaserLyte
Supply Voltage Range
10 V
Country of Origin
United Kingdom
BD 314.479
BD 314.479 Each (Exc. Vat)
BD 345.927
BD 345.927 Each (inc. VAT)
1
BD 314.479
BD 314.479 Each (Exc. Vat)
BD 345.927
BD 345.927 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | BD 314.479 |
2 - 4 | BD 297.478 |
5 - 9 | BD 284.400 |
10 - 24 | BD 271.469 |
25+ | BD 256.316 |
Technical Document
Specifications
Brand
Global LaserLaser Type
Diode
Laser Colour
Green
Emission Pattern
Cross
Laser Wavelength
515nm
Optical Output Power
10mW
Laser Class
2M
Application
Alignment
Series
LaserLyte
Supply Voltage Range
10 V
Country of Origin
United Kingdom