5210-11-000 Laser Module, 515nm 10mW, Diode Dot pattern 10 V

RS Stock No.: 210-7366Brand: Global LaserManufacturers Part No.: 5210-11-000
brand-logo
View all in Laser Modules

Technical Document

Specifications

Laser Type

Diode

Laser Colour

Green

Emission Pattern

Dot

Laser Wavelength

515nm

Optical Output Power

10mW

Laser Class

2

Application

Alignment

Series

LaserLyte

Supply Voltage Range

10 V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 280.176

BD 280.176 Each (Exc. Vat)

BD 308.194

BD 308.194 Each (inc. VAT)

5210-11-000 Laser Module, 515nm 10mW, Diode Dot pattern 10 V

BD 280.176

BD 280.176 Each (Exc. Vat)

BD 308.194

BD 308.194 Each (inc. VAT)

5210-11-000 Laser Module, 515nm 10mW, Diode Dot pattern 10 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1BD 280.176
2 - 4BD 265.062
5 - 9BD 254.018
10 - 24BD 242.500
25+BD 228.998

Technical Document

Specifications

Laser Type

Diode

Laser Colour

Green

Emission Pattern

Dot

Laser Wavelength

515nm

Optical Output Power

10mW

Laser Class

2

Application

Alignment

Series

LaserLyte

Supply Voltage Range

10 V

Country of Origin

United Kingdom