Global Laser Eval Laser Driver Kit N Type 3.5 → 5.5 V dc, 100mA Laser Diode Driver

RS Stock No.: 697-3541Brand: Global LaserManufacturers Part No.: Eval Laser Driver Kit
brand-logo
View all in Laser Drivers

Technical Document

Specifications

Diode Types Driven

N Type

Laser Type Driven

CW

Maximum Laser Diode Current

100mA

Maximum Supply Voltage

5.5V dc

Minimum Supply Voltage

3.5V dc

Supply Voltage Range

3.5 → 5.5 V dc

Country of Origin

United Kingdom

Product details

Evaluation Board for Laser Diode

Laser Drivers, Global Laser

You may be interested in
Stock information temporarily unavailable.

BD 89.199

BD 89.199 Each (Exc. Vat)

BD 98.119

BD 98.119 Each (inc. VAT)

Global Laser Eval Laser Driver Kit N Type 3.5 → 5.5 V dc, 100mA Laser Diode Driver

BD 89.199

BD 89.199 Each (Exc. Vat)

BD 98.119

BD 98.119 Each (inc. VAT)

Global Laser Eval Laser Driver Kit N Type 3.5 → 5.5 V dc, 100mA Laser Diode Driver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1BD 89.199
2 - 4BD 85.635
5+BD 82.066
You may be interested in

Technical Document

Specifications

Diode Types Driven

N Type

Laser Type Driven

CW

Maximum Laser Diode Current

100mA

Maximum Supply Voltage

5.5V dc

Minimum Supply Voltage

3.5V dc

Supply Voltage Range

3.5 → 5.5 V dc

Country of Origin

United Kingdom

Product details

Evaluation Board for Laser Diode

Laser Drivers, Global Laser

You may be interested in