Green Alignment Kit Laser Module, 532nm 5mW, Cross/Dot/Line pattern

RS Stock No.: 697-3522Brand: Global LaserManufacturers Part No.: Green Alignment Kit
brand-logo
View all in Laser Modules

Technical Document

Specifications

Laser Colour

Green

Emission Pattern

Cross, Dot, Line

Laser Wavelength

532nm

Optical Output Power

5mW

Laser Class

3R

Application

Alignment

Series

GreenLyte

Country of Origin

United Kingdom

Product details

Green Laser Alignment Kits

Two high quality interchangeable, plug-and-play Green laser alignment kits. These 532nm Green lasers are 9 times brighter than typical Red lasers to the human eye and are particularly suited for use with surfaces such as hot steel, working at longer distances and in higher ambient light levels. Typical uses include the alignment and positioning of garments, cloth, paper, wood and metal. The kits include six interchangeable optics and are supplied in a heavy duty carry case.

697-3522 532nm, 5mW Green Laser, Class 3R
127-1566 532nm, 1mW Green Laser, Class 2

5 Interchangeable Optics
Power Supply 110/240 Vac to 3.5 Vdc
Heavy duty mounting clamp
Heavy duty carry case

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the product datasheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

Stock information temporarily unavailable.

BD 396.550

BD 396.550 Each (Exc. Vat)

BD 436.205

BD 436.205 Each (inc. VAT)

Green Alignment Kit Laser Module, 532nm 5mW, Cross/Dot/Line pattern

BD 396.550

BD 396.550 Each (Exc. Vat)

BD 436.205

BD 436.205 Each (inc. VAT)

Green Alignment Kit Laser Module, 532nm 5mW, Cross/Dot/Line pattern
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 396.550
10+BD 362.714

Technical Document

Specifications

Laser Colour

Green

Emission Pattern

Cross, Dot, Line

Laser Wavelength

532nm

Optical Output Power

5mW

Laser Class

3R

Application

Alignment

Series

GreenLyte

Country of Origin

United Kingdom

Product details

Green Laser Alignment Kits

Two high quality interchangeable, plug-and-play Green laser alignment kits. These 532nm Green lasers are 9 times brighter than typical Red lasers to the human eye and are particularly suited for use with surfaces such as hot steel, working at longer distances and in higher ambient light levels. Typical uses include the alignment and positioning of garments, cloth, paper, wood and metal. The kits include six interchangeable optics and are supplied in a heavy duty carry case.

697-3522 532nm, 5mW Green Laser, Class 3R
127-1566 532nm, 1mW Green Laser, Class 2

5 Interchangeable Optics
Power Supply 110/240 Vac to 3.5 Vdc
Heavy duty mounting clamp
Heavy duty carry case

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the product datasheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser