Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Goliath Chukka Boot Black Steel Toe Capped Unisex Safety Boot, UK 12, EU 47

RS Stock No.: 268-0821Brand: GoliathManufacturers Part No.: EL170DDR-12
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Goliath

Series

Chukka Boot

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 41.888

BD 41.888 1 Pair (Exc. Vat)

BD 46.077

BD 46.077 1 Pair (inc. VAT)

Goliath Chukka Boot Black Steel Toe Capped Unisex Safety Boot, UK 12, EU 47

BD 41.888

BD 41.888 1 Pair (Exc. Vat)

BD 46.077

BD 46.077 1 Pair (inc. VAT)

Goliath Chukka Boot Black Steel Toe Capped Unisex Safety Boot, UK 12, EU 47
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Goliath

Series

Chukka Boot

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe Type

Steel

ESD Safe

No

Country of Origin

Turkey