Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Goodfellow Machinable Glass Ceramic Sheet 100mm x 100mm x 6mm

RS Stock No.: 158-3180Brand: Goodfellow
View all in Ceramic Sheets

Technical Document

Specifications

Material

Machinable Glass Ceramic

Length

100mm

Width

100mm

Thickness

6mm

Colour

White

Density

2.52g/cm³

Thermal Conductivity

1.46W/mK

Hardness

A 48 Rockwell

Fracture Toughness

1.53MPa

Compressive Strength

35kg/mm²

Water Absorption

0%

Maximum Operating Temperature

+800°C

Country of Origin

United States

Product details

Macor® Machinable Glass Ceramic

Macor® is a registered trademark of Corning Inc.

For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour

You may be interested in
Stock information temporarily unavailable.

BD 115.907

BD 115.907 Each (Exc. Vat)

BD 127.498

BD 127.498 Each (inc. VAT)

Goodfellow Machinable Glass Ceramic Sheet 100mm x 100mm x 6mm

BD 115.907

BD 115.907 Each (Exc. Vat)

BD 127.498

BD 127.498 Each (inc. VAT)

Goodfellow Machinable Glass Ceramic Sheet 100mm x 100mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 115.907
3 - 9BD 107.789
10 - 29BD 102.174
30+BD 94.358
You may be interested in

Technical Document

Specifications

Material

Machinable Glass Ceramic

Length

100mm

Width

100mm

Thickness

6mm

Colour

White

Density

2.52g/cm³

Thermal Conductivity

1.46W/mK

Hardness

A 48 Rockwell

Fracture Toughness

1.53MPa

Compressive Strength

35kg/mm²

Water Absorption

0%

Maximum Operating Temperature

+800°C

Country of Origin

United States

Product details

Macor® Machinable Glass Ceramic

Macor® is a registered trademark of Corning Inc.

For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour

You may be interested in