Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Goodfellow Machinable Glass Ceramic Sheet 50mm x 50mm x 1mm

RS Stock No.: 233-4333Brand: Goodfellow
View all in Ceramic Sheets

Technical Document

Specifications

Material

Machinable Glass Ceramic

Length

50mm

Width

50mm

Thickness

1mm

Colour

White

Density

2.52g/cm³

Thermal Conductivity

1.46W/mK

Hardness

A 48 Rockwell

Fracture Toughness

1.53MPa

Compressive Strength

35kg/mm²

Water Absorption

0%

Maximum Operating Temperature

+800°C

Product details

Macor® Machinable Glass Ceramic

Macor® is a registered trademark of Corning Inc.

For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour

Stock information temporarily unavailable.

BD 39.968

BD 39.968 1 Lot of 2 (Exc. Vat)

BD 43.965

BD 43.965 1 Lot of 2 (inc. VAT)

Goodfellow Machinable Glass Ceramic Sheet 50mm x 50mm x 1mm

BD 39.968

BD 39.968 1 Lot of 2 (Exc. Vat)

BD 43.965

BD 43.965 1 Lot of 2 (inc. VAT)

Goodfellow Machinable Glass Ceramic Sheet 50mm x 50mm x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 39.968
3 - 9BD 37.169
10 - 29BD 35.167
30+BD 32.422

Technical Document

Specifications

Material

Machinable Glass Ceramic

Length

50mm

Width

50mm

Thickness

1mm

Colour

White

Density

2.52g/cm³

Thermal Conductivity

1.46W/mK

Hardness

A 48 Rockwell

Fracture Toughness

1.53MPa

Compressive Strength

35kg/mm²

Water Absorption

0%

Maximum Operating Temperature

+800°C

Product details

Macor® Machinable Glass Ceramic

Macor® is a registered trademark of Corning Inc.

For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour