Gossen Metrawatt GTM5202000R0001 Phase Rotation Tester, CAT III 600V, 1kHz Max, 690V Max

RS Stock No.: 645-137Brand: Gossen MetrawattManufacturers Part No.: GTM5202000R0001
brand-logo
View all in Phase Rotation Testers

Technical Document

Specifications

Connection Type

Test Probe

Overvoltage Category

CAT III 600V

Display Type

LED

Safety Category

CAT III 600V

Maximum Frequency

1kHz

Model Number p

GTM5202000R0001

Maximum Voltage

690V

Country of Origin

Germany

BD 178.096

BD 178.096 Each (Exc. Vat)

BD 195.906

BD 195.906 Each (inc. VAT)

Gossen Metrawatt GTM5202000R0001 Phase Rotation Tester, CAT III 600V, 1kHz Max, 690V Max

BD 178.096

BD 178.096 Each (Exc. Vat)

BD 195.906

BD 195.906 Each (inc. VAT)

Gossen Metrawatt GTM5202000R0001 Phase Rotation Tester, CAT III 600V, 1kHz Max, 690V Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connection Type

Test Probe

Overvoltage Category

CAT III 600V

Display Type

LED

Safety Category

CAT III 600V

Maximum Frequency

1kHz

Model Number p

GTM5202000R0001

Maximum Voltage

690V

Country of Origin

Germany