Technical Document
Specifications
Brand
Gossen MetrawattMaximum Voltage Measurement
999.9mV
Maximum Current Measurement
20mA
Battery Life
100 h
Battery Type
AA
Power Source
Battery
Weight
750g
Height
45mm
Length
200mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Model Number p
METRAHit CAL
Width
75mm
Country of Origin
Germany
P.O.A.
Gossen Metrawatt METRAHit CAL Multi Function Calibrator, 20mA, 999.9mV
1
P.O.A.
Gossen Metrawatt METRAHit CAL Multi Function Calibrator, 20mA, 999.9mV
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Gossen MetrawattMaximum Voltage Measurement
999.9mV
Maximum Current Measurement
20mA
Battery Life
100 h
Battery Type
AA
Power Source
Battery
Weight
750g
Height
45mm
Length
200mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Model Number p
METRAHit CAL
Width
75mm
Country of Origin
Germany

