Technical Document
Specifications
Brand
Gossen MetrawattModel Number p
METRISO TECH
Tester Type
Insulation Tester
Minimum Test Voltage
50V
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
199GΩ
Display Type
Analogue, Digital
Test Current
≤5mA
Power Source
Battery
Battery Type
AA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Safety Category Voltage
1000 V, 300 V, 600 V
Safety Category
CAT II 1000 V, CAT III 600 V, CAT IV 300V
Safety Category Level
CAT II, CAT III, CAT IV
Width
130mm
Length
225mm
Dimensions
225 x 130 x 140mm
Height
140mm
Weight
1.4kg
Country of Origin
Germany
Product details
METRISO TECH Insulation Tester
The METRISO TECH insulation and resistance measuring instrument allows for quick and effective testing of protective measures in accordance with: DIN VDE 0100, ÖVE-EN 1 (Austria), SEV 1000 (Switzerland) and regulations specific to other countries as well.
Insulation measurement per EN 61557-2 / VDE 0413 part 2
Low-resistance measurement per EN 61557-4 / VDE 0413 part 4
Voltage testing and measurement up to 1000 V
Intelligent filter: precise and measurement-dependent activation for the measurement of very high resistances
Digital and analog display, backlit
Indication of dangerous contact voltage LED
Acoustic signalling when limit value is exceeded
Detection of interference voltage in switch position OFF
Overvoltage protection
Protects the instrument in the event of inadvertent connection to mains power
Fuse link for all resistance measuring ranges
Electronic fuse for the protection of low resistance and resistance measurement Rlo and R
Compact and rugged for service calls under harsh conditions
One measuring point self-test with test resistance of 10 MΩ per IEC/HD 60364-6 / EN 50110
Supplied with
METRISO TECH insulation tester, DAkkS calibration certificate, set batteries, carrying strap, alligator clip, KS17-4 cable set, condensed operating instructions, supplement Safety Information, detailed operating instructions for download on the website www.gossenmetrawatt.com
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gossen MetrawattModel Number p
METRISO TECH
Tester Type
Insulation Tester
Minimum Test Voltage
50V
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
199GΩ
Display Type
Analogue, Digital
Test Current
≤5mA
Power Source
Battery
Battery Type
AA
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Safety Category Voltage
1000 V, 300 V, 600 V
Safety Category
CAT II 1000 V, CAT III 600 V, CAT IV 300V
Safety Category Level
CAT II, CAT III, CAT IV
Width
130mm
Length
225mm
Dimensions
225 x 130 x 140mm
Height
140mm
Weight
1.4kg
Country of Origin
Germany
Product details
METRISO TECH Insulation Tester
The METRISO TECH insulation and resistance measuring instrument allows for quick and effective testing of protective measures in accordance with: DIN VDE 0100, ÖVE-EN 1 (Austria), SEV 1000 (Switzerland) and regulations specific to other countries as well.
Insulation measurement per EN 61557-2 / VDE 0413 part 2
Low-resistance measurement per EN 61557-4 / VDE 0413 part 4
Voltage testing and measurement up to 1000 V
Intelligent filter: precise and measurement-dependent activation for the measurement of very high resistances
Digital and analog display, backlit
Indication of dangerous contact voltage LED
Acoustic signalling when limit value is exceeded
Detection of interference voltage in switch position OFF
Overvoltage protection
Protects the instrument in the event of inadvertent connection to mains power
Fuse link for all resistance measuring ranges
Electronic fuse for the protection of low resistance and resistance measurement Rlo and R
Compact and rugged for service calls under harsh conditions
One measuring point self-test with test resistance of 10 MΩ per IEC/HD 60364-6 / EN 50110
Supplied with
METRISO TECH insulation tester, DAkkS calibration certificate, set batteries, carrying strap, alligator clip, KS17-4 cable set, condensed operating instructions, supplement Safety Information, detailed operating instructions for download on the website www.gossenmetrawatt.com