Technical Document
Specifications
Brand
Gossen MetrawattAccessory Type
Fuse
For Use With
Metrahit 2, Metrahit 28S, Metrahit 29S, Metrahit ENERGY, Metrahit ETECH, Metrahit EXTRA, Metrahit OUTDOOR, Metrahit PRO, Metrahit TECH, Metrahit WORLD, Metrahit X-TRA
Current
10A
Voltage
1000V
Breaking Capacity
30kA
Dimensions
10 (Dia.) x 32mm
Diameter
10mm
Length
38mm
Model Number p
Z-109L
Country of Origin
Germany
Product details
Accessories for METRA HIT multimeter
BD 59.180
BD 59.180 Each (Exc. Vat)
BD 65.098
BD 65.098 Each (inc. VAT)
1
BD 59.180
BD 59.180 Each (Exc. Vat)
BD 65.098
BD 65.098 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Gossen MetrawattAccessory Type
Fuse
For Use With
Metrahit 2, Metrahit 28S, Metrahit 29S, Metrahit ENERGY, Metrahit ETECH, Metrahit EXTRA, Metrahit OUTDOOR, Metrahit PRO, Metrahit TECH, Metrahit WORLD, Metrahit X-TRA
Current
10A
Voltage
1000V
Breaking Capacity
30kA
Dimensions
10 (Dia.) x 32mm
Diameter
10mm
Length
38mm
Model Number p
Z-109L
Country of Origin
Germany
Product details
