Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gossen Metrawatt EV Charger Test Adapter Z525M Banana Connector

RS Stock No.: 219-900Brand: Gossen MetrawattManufacturers Part No.: Z525M
brand-logo
View all in EV Charger Test Adapters

Technical Document

Specifications

Charging Mode

Mode 2

Connector Type

Banana

Series

Z525M

Operating Temperature Range

-10 → 50 °C

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

China

Stock information temporarily unavailable.

BD 218.339

BD 218.339 Each (Exc. Vat)

BD 240.173

BD 240.173 Each (inc. VAT)

Gossen Metrawatt EV Charger Test Adapter Z525M Banana Connector

BD 218.339

BD 218.339 Each (Exc. Vat)

BD 240.173

BD 240.173 Each (inc. VAT)

Gossen Metrawatt EV Charger Test Adapter Z525M Banana Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Charging Mode

Mode 2

Connector Type

Banana

Series

Z525M

Operating Temperature Range

-10 → 50 °C

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

China