Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Gossen Metrawatt Z700D Case, For Use With MAVOWATT45, METRISO 5000 A/AK, PROFITEST 0100S, PROFITEST 0100S-II, PROFITEST

RS Stock No.: 375-4069Brand: Gossen MetrawattManufacturers Part No.: Z700D
brand-logo

Technical Document

Specifications

Accessory Type

Case

For Use With

MAVOWATT45, METRISO 5000 A/AK, PROFITEST 0100S, PROFITEST 0100S-II, PROFITEST 204, SECUTEST 0701, SECUTEST 0702SII, SECUTEST 0751, SECUTEST 601S, SECUTEST SIII

Country of Origin

Germany

Product details

VDE 0100 testing device, Profitest 0100S-II+

For checking of protection requirements in acc. with DIN VDE 0100 Part 610 and international regulations (e.g. IEC 364-6-61, HD 364-6-61.S1)
Conforms to VDE 0413 Part 2, 3, 4, 5, 6, 7 and 9
Measures the contact voltage at rated fault current without activating the FI circuit breaker
Start-up test of energy meters
Determines cable lengths and approved fuse types
Universal connection system thanks to replaceable plug inserts
Large, backlit display
Display of menus, circuit arrangements, help texts, measuring, reference and nominal values
Signalling of connection faults and limit value overruns; counter flow direction
Leak-current measurements taken directly by clip-on feeder, indirectly by rising test current
Logging with instant printouts of the data tables via optional PSI module
Software updates via IRDA interface
Data transfer to PC via RS232 interface

Optional PSI Module-E / BC

PSI (Printer Storage Interface) acts as a printer, memory and interface for the PROFITEST 0100S-II
Infrared and RS232 interface
Data memory for approx. 4400 values from 200 current circuits
PSI-E: numeric input of building and electrical circuit
PSI-BC: alphanumeric input of building, distributor, FI, current circuit as well as faults
PSI-BC: input via barcode reader. Power supply: 4 x AA batteries
SI-BC: functions such as PSI-BC, and without printer

Support Accessories

Carrying bag (F2000)
Paper rolls for PSI module (PS-10P)
Colour cartridge for PSI module (Z3210)

Supplied with

PROFITEST 0100S-II+, socket, shock-proof plug, 2-pin adapter, cable for expanding to 3-pin adapter, 2 crocodile clips, carrying strap, batteries, operating instructions, ProtokollManager software, factory calibrated

Stock information temporarily unavailable.

BD 133.261

BD 133.261 Each (Exc. Vat)

BD 146.587

BD 146.587 Each (inc. VAT)

Gossen Metrawatt Z700D Case, For Use With MAVOWATT45, METRISO 5000 A/AK, PROFITEST 0100S, PROFITEST 0100S-II, PROFITEST

BD 133.261

BD 133.261 Each (Exc. Vat)

BD 146.587

BD 146.587 Each (inc. VAT)

Gossen Metrawatt Z700D Case, For Use With MAVOWATT45, METRISO 5000 A/AK, PROFITEST 0100S, PROFITEST 0100S-II, PROFITEST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Case

For Use With

MAVOWATT45, METRISO 5000 A/AK, PROFITEST 0100S, PROFITEST 0100S-II, PROFITEST 204, SECUTEST 0701, SECUTEST 0702SII, SECUTEST 0751, SECUTEST 601S, SECUTEST SIII

Country of Origin

Germany

Product details

VDE 0100 testing device, Profitest 0100S-II+

For checking of protection requirements in acc. with DIN VDE 0100 Part 610 and international regulations (e.g. IEC 364-6-61, HD 364-6-61.S1)
Conforms to VDE 0413 Part 2, 3, 4, 5, 6, 7 and 9
Measures the contact voltage at rated fault current without activating the FI circuit breaker
Start-up test of energy meters
Determines cable lengths and approved fuse types
Universal connection system thanks to replaceable plug inserts
Large, backlit display
Display of menus, circuit arrangements, help texts, measuring, reference and nominal values
Signalling of connection faults and limit value overruns; counter flow direction
Leak-current measurements taken directly by clip-on feeder, indirectly by rising test current
Logging with instant printouts of the data tables via optional PSI module
Software updates via IRDA interface
Data transfer to PC via RS232 interface

Optional PSI Module-E / BC

PSI (Printer Storage Interface) acts as a printer, memory and interface for the PROFITEST 0100S-II
Infrared and RS232 interface
Data memory for approx. 4400 values from 200 current circuits
PSI-E: numeric input of building and electrical circuit
PSI-BC: alphanumeric input of building, distributor, FI, current circuit as well as faults
PSI-BC: input via barcode reader. Power supply: 4 x AA batteries
SI-BC: functions such as PSI-BC, and without printer

Support Accessories

Carrying bag (F2000)
Paper rolls for PSI module (PS-10P)
Colour cartridge for PSI module (Z3210)

Supplied with

PROFITEST 0100S-II+, socket, shock-proof plug, 2-pin adapter, cable for expanding to 3-pin adapter, 2 crocodile clips, carrying strap, batteries, operating instructions, ProtokollManager software, factory calibrated