Gp Batteries B631 Battery Charger For 9V, AA, AAA, C, D 6 Cell 2.8V 290mA

RS Stock No.: 244-4633Brand: Gp BatteriesManufacturers Part No.: GPACSB631000 RS
View all in Battery Chargers

Technical Document

Specifications

Battery Sizes Charged

9V, AA, AAA, C, D

Output Voltage

2.8V

Number of Cells Charged

6

Charge Current

290 mA, 370 mA, 550mA

Number of Batteries Charged

6

Model Number

B631

Country of Origin

China

Stock information temporarily unavailable.

BD 22.396

BD 22.396 Each (Exc. Vat)

BD 24.636

BD 24.636 Each (inc. VAT)

Gp Batteries B631 Battery Charger For 9V, AA, AAA, C, D 6 Cell 2.8V 290mA

BD 22.396

BD 22.396 Each (Exc. Vat)

BD 24.636

BD 24.636 Each (inc. VAT)

Gp Batteries B631 Battery Charger For 9V, AA, AAA, C, D 6 Cell 2.8V 290mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Battery Sizes Charged

9V, AA, AAA, C, D

Output Voltage

2.8V

Number of Cells Charged

6

Charge Current

290 mA, 370 mA, 550mA

Number of Batteries Charged

6

Model Number

B631

Country of Origin

China