Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Gp Batteries GP Batteries Ultra Alkaline Alkaline Manganese Dioxide 9V Batteries 9V

RS Stock No.: 244-4655Brand: Gp BatteriesManufacturers Part No.: GPPVA9VAU073 RS
View all in 9V Batteries

Technical Document

Specifications

Model Number

GP1604AU

Brand Range

GP Batteries Ultra Alkaline

Size

9V

Chemistry

Alkaline Manganese Dioxide

Nominal Voltage

9V

Terminal Type

Snap

Dimensions

47.5 x 25.5 x 16.5mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Gp Batteries GP Batteries Ultra Alkaline Alkaline Manganese Dioxide 9V Batteries 9V

P.O.A.

Gp Batteries GP Batteries Ultra Alkaline Alkaline Manganese Dioxide 9V Batteries 9V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

GP1604AU

Brand Range

GP Batteries Ultra Alkaline

Size

9V

Chemistry

Alkaline Manganese Dioxide

Nominal Voltage

9V

Terminal Type

Snap

Dimensions

47.5 x 25.5 x 16.5mm

Country of Origin

China