1 Channel Analogue DIN Rail Time Switch Measures Minutes, 220 → 240 V ac

RS Stock No.: 512-9645Brand: GrasslinManufacturers Part No.: 01.06.0004 1
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

220 → 240 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

30 min

Contact Configuration

SPNO

Height

90mm

Depth

60mm

Memory Spaces

48

Battery Life

24h

Country of Origin

Germany

Product details

17.5mm, Talento Mini Series

This product includes a 24hr programme, a resistive contact rating of 16A @ 230V(ac), an inductive contact rating of 4A @ 230V(ac) and is DIN rail mount

211 mini has Battery back-up to (50hrs) protect against short term power failures (100 hours to charge)
Volt free N/O contacts (111mini) Volt free SPST contacts (211mini)
Incandescent lamp load 1000W
Dimensions: H45mm, D60mm, W17.5mnm

Analogue

You may be interested in
Stock information temporarily unavailable.

BD 25.196

BD 25.196 Each (Exc. Vat)

BD 27.716

BD 27.716 Each (inc. VAT)

1 Channel Analogue DIN Rail Time Switch Measures Minutes, 220 → 240 V ac

BD 25.196

BD 25.196 Each (Exc. Vat)

BD 27.716

BD 27.716 Each (inc. VAT)

1 Channel Analogue DIN Rail Time Switch Measures Minutes, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

220 → 240 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

30 min

Contact Configuration

SPNO

Height

90mm

Depth

60mm

Memory Spaces

48

Battery Life

24h

Country of Origin

Germany

Product details

17.5mm, Talento Mini Series

This product includes a 24hr programme, a resistive contact rating of 16A @ 230V(ac), an inductive contact rating of 4A @ 230V(ac) and is DIN rail mount

211 mini has Battery back-up to (50hrs) protect against short term power failures (100 hours to charge)
Volt free N/O contacts (111mini) Volt free SPST contacts (211mini)
Incandescent lamp load 1000W
Dimensions: H45mm, D60mm, W17.5mnm

Analogue

You may be interested in