Technical Document
Specifications
Brand
GrasslinSupply Voltage
220 → 240 V ac
Type
Analogue
Number of Channels
1
Units Measured
Hours, Minutes
Segment Length
15 (Daily) min, 2 (Weekly) h
Contact Configuration
SPDT
Height
72mm
Depth
34.5mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 17.408
BD 17.408 Each (Exc. Vat)
BD 19.149
BD 19.149 Each (inc. VAT)
Grasslin Analogue Time Switch 220 → 240 V ac, 1-Channel
1
BD 17.408
BD 17.408 Each (Exc. Vat)
BD 19.149
BD 19.149 Each (inc. VAT)
Grasslin Analogue Time Switch 220 → 240 V ac, 1-Channel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 17.408 |
5 - 9 | BD 17.242 |
10+ | BD 17.149 |
Technical Document
Specifications
Brand
GrasslinSupply Voltage
220 → 240 V ac
Type
Analogue
Number of Channels
1
Units Measured
Hours, Minutes
Segment Length
15 (Daily) min, 2 (Weekly) h
Contact Configuration
SPDT
Height
72mm
Depth
34.5mm
Country of Origin
Germany