Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Grasslin Analogue Time Switch 110 → 230 V ac, 1-Channel

RS Stock No.: 283-1001Brand: GrässlinManufacturers Part No.: 02.79.1001.1
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

110 → 230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

15 min

Country of Origin

India

Stock information temporarily unavailable.

BD 31.206

BD 31.206 Each (Exc. Vat)

BD 34.327

BD 34.327 Each (inc. VAT)

Grasslin Analogue Time Switch 110 → 230 V ac, 1-Channel

BD 31.206

BD 31.206 Each (Exc. Vat)

BD 34.327

BD 34.327 Each (inc. VAT)

Grasslin Analogue Time Switch 110 → 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

110 → 230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

15 min

Country of Origin

India