Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Grasslin Digital Time Switch 230 V ac, 2-Channel

RS Stock No.: 388-408Brand: GrasslinManufacturers Part No.: 03.87.0003.1
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

DPDT

Height

80mm

Depth

58mm

Memory Spaces

50

Battery Life

3yr

Country of Origin

Germany

Stock information temporarily unavailable.

BD 77.259

BD 77.259 Each (Exc. Vat)

BD 84.985

BD 84.985 Each (inc. VAT)

Grasslin Digital Time Switch 230 V ac, 2-Channel

BD 77.259

BD 77.259 Each (Exc. Vat)

BD 84.985

BD 84.985 Each (inc. VAT)

Grasslin Digital Time Switch 230 V ac, 2-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 77.259
5 - 9BD 75.710
10+BD 75.033

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

2

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

DPDT

Height

80mm

Depth

58mm

Memory Spaces

50

Battery Life

3yr

Country of Origin

Germany