Technical Document
Specifications
Brand
GrasslinSupply Voltage
230 V ac
Count Mode
Hours
Display Type
Indicator
Input Type
Voltage
Function
Hour Meter
Connection Type
Clamp
Number Of Digits
6
Maximum Count Frequency
50Hz
Series
Taxxo 200
Country of Origin
Germany
BD 17.594
BD 17.594 Each (Exc. Vat)
BD 19.353
BD 19.353 Each (inc. VAT)
1
BD 17.594
BD 17.594 Each (Exc. Vat)
BD 19.353
BD 19.353 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GrasslinSupply Voltage
230 V ac
Count Mode
Hours
Display Type
Indicator
Input Type
Voltage
Function
Hour Meter
Connection Type
Clamp
Number Of Digits
6
Maximum Count Frequency
50Hz
Series
Taxxo 200
Country of Origin
Germany