Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Grasslin Taxxo 403 Hour Meter, 7 Digit, 220 → 240 V ac

RS Stock No.: 817-9185Brand: GrasslinManufacturers Part No.: 05.21.0001.1
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

220 → 240 V ac

Count Mode

Hours

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Number Of Digits

7

Mounting Type

DIN Rail

Display Range

0 → 99999.99 h

Cutout Size

46 x 36 mm

Measurement Range

0 → 99999.99h

Minimum Operating Temperature

-20°C

Cutout Height

46mm

Series

Taxxo 403

Weight

90g

Cutout Width

36mm

Depth

68mm

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Taxxo 403 DIN Mount Hours Run Meter

Grasslin Taxxo 403 is a DIN mounted AC operating hour run meter which provides the user with a robust, maintenance free option for reliable operation

Counting capacity of up to 99999.99
Maintenance free deisgn
Robust build quality for reliability
Lightweight product
230V AC powered

Stock information temporarily unavailable.

BD 22.286

BD 22.286 Each (Exc. Vat)

BD 24.515

BD 24.515 Each (inc. VAT)

Grasslin Taxxo 403 Hour Meter, 7 Digit, 220 → 240 V ac

BD 22.286

BD 22.286 Each (Exc. Vat)

BD 24.515

BD 24.515 Each (inc. VAT)

Grasslin Taxxo 403 Hour Meter, 7 Digit, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

220 → 240 V ac

Count Mode

Hours

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Number Of Digits

7

Mounting Type

DIN Rail

Display Range

0 → 99999.99 h

Cutout Size

46 x 36 mm

Measurement Range

0 → 99999.99h

Minimum Operating Temperature

-20°C

Cutout Height

46mm

Series

Taxxo 403

Weight

90g

Cutout Width

36mm

Depth

68mm

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Taxxo 403 DIN Mount Hours Run Meter

Grasslin Taxxo 403 is a DIN mounted AC operating hour run meter which provides the user with a robust, maintenance free option for reliable operation

Counting capacity of up to 99999.99
Maintenance free deisgn
Robust build quality for reliability
Lightweight product
230V AC powered