Staircase Timer Light Switch, 220 → 240 V ac

RS Stock No.: 512-9689Brand: GrasslinManufacturers Part No.: 18.03.0009.1
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

220 → 240 V ac

Terminal Type

Screw

Contact Configuration

SPNO

Height

85mm

Depth

62mm

Country of Origin

Germany

Product details

17.5mm - Trealux 210

Variable delay timer to control stairwell lighting
A momentary action push button will initiate the output, which will then time-out after the pre-set period
Permanent ON feature
Automatic recognition of 3-line or 4-line connection
Caretaker function
Pulse pre-warning facility
Incandescent lamp load 2000W

Staircase

You may be interested in
Finder Staircase Timer 230 V ac
BD 26.075Each (Exc. Vat)
Stock information temporarily unavailable.

BD 17.100

BD 17.100 Each (Exc. Vat)

BD 18.810

BD 18.810 Each (inc. VAT)

Staircase Timer Light Switch, 220 → 240 V ac

BD 17.100

BD 17.100 Each (Exc. Vat)

BD 18.810

BD 18.810 Each (inc. VAT)

Staircase Timer Light Switch, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 17.100
5 - 9BD 16.902
10+BD 16.808
You may be interested in
Finder Staircase Timer 230 V ac
BD 26.075Each (Exc. Vat)

Technical Document

Specifications

Supply Voltage

220 → 240 V ac

Terminal Type

Screw

Contact Configuration

SPNO

Height

85mm

Depth

62mm

Country of Origin

Germany

Product details

17.5mm - Trealux 210

Variable delay timer to control stairwell lighting
A momentary action push button will initiate the output, which will then time-out after the pre-set period
Permanent ON feature
Automatic recognition of 3-line or 4-line connection
Caretaker function
Pulse pre-warning facility
Incandescent lamp load 2000W

Staircase

You may be interested in
Finder Staircase Timer 230 V ac
BD 26.075Each (Exc. Vat)