2-channel Heating / Hot Water Programmer

RS Stock No.: 849-6288Brand: GrasslinManufacturers Part No.: QEG2
brand-logo
View all in Home

Technical Document

Specifications

Contact Rating

3A

Switch Configuration

SPDT

Supply Voltage

230 V ac

Number of On/Off Cycles Per Day

3, 2 (Selectable)

Country of Origin

Germany

Product details

7 Day Heating / Hot Water Timer - QEG2

The QEG-2 is a heating and a hot water timer, with two channels for independent control.


2-channel heating and hot water timer
Backlit LCD display
Analogue 12 hour display and digital am/pm or 24hr display
Program modes weekly, week-weekend or daily
3 ON/OFF Pairs (2 ON/OFF pairs selectable)
Time display resolution 1min
Minimum switching time 1min
In-built battery, to maintain factory set time & date
Non Volatile Memory values retained indefinitely
2-channel (SPDT, max. 3A 230Vac / min. 10mA 12Vdc)
Dimensions: 95x148x36 mm (HxWxD)

Digital

You may be interested in
Honeywell SPDT Thermostats, 3A, 230 V
BD 79.999Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

2-channel Heating / Hot Water Programmer

P.O.A.

2-channel Heating / Hot Water Programmer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Honeywell SPDT Thermostats, 3A, 230 V
BD 79.999Each (Exc. Vat)

Technical Document

Specifications

Contact Rating

3A

Switch Configuration

SPDT

Supply Voltage

230 V ac

Number of On/Off Cycles Per Day

3, 2 (Selectable)

Country of Origin

Germany

Product details

7 Day Heating / Hot Water Timer - QEG2

The QEG-2 is a heating and a hot water timer, with two channels for independent control.


2-channel heating and hot water timer
Backlit LCD display
Analogue 12 hour display and digital am/pm or 24hr display
Program modes weekly, week-weekend or daily
3 ON/OFF Pairs (2 ON/OFF pairs selectable)
Time display resolution 1min
Minimum switching time 1min
In-built battery, to maintain factory set time & date
Non Volatile Memory values retained indefinitely
2-channel (SPDT, max. 3A 230Vac / min. 10mA 12Vdc)
Dimensions: 95x148x36 mm (HxWxD)

Digital

You may be interested in
Honeywell SPDT Thermostats, 3A, 230 V
BD 79.999Each (Exc. Vat)