Technical Document
Specifications
Brand
GrasslinSupply Voltage
230 V ac
Number of Channels
1
Terminal Type
Screw
Contact Configuration
SPDT
Height
45mm
Depth
60mm
Memory Spaces
50
Country of Origin
Germany
Product details
Photoelectric
P.O.A.
Light Sensitive Lighting Time Switch 1 Channel, 230 V ac
1
P.O.A.
Light Sensitive Lighting Time Switch 1 Channel, 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GrasslinSupply Voltage
230 V ac
Number of Channels
1
Terminal Type
Screw
Contact Configuration
SPDT
Height
45mm
Depth
60mm
Memory Spaces
50
Country of Origin
Germany
Product details
