Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Greenlee Punch and Die Tool, 20.4mm, Circular, Hydraulic Operation

RS Stock No.: 363-0474Brand: GreenleeManufacturers Part No.: 50069543
brand-logo
View all in Punch & Die Kits

Technical Document

Specifications

Cutting Capacity

Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm

Hole Shape

Circular

Hole Size

20.4mm

Operation

Hydraulic

Country of Origin

United States

Product details

Heavy Duty Hole Punch

Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater

You may be interested in
Stock information temporarily unavailable.

BD 71.795

BD 71.795 Each (Exc. Vat)

BD 78.975

BD 78.975 Each (inc. VAT)

Greenlee Punch and Die Tool, 20.4mm, Circular, Hydraulic Operation

BD 71.795

BD 71.795 Each (Exc. Vat)

BD 78.975

BD 78.975 Each (inc. VAT)

Greenlee Punch and Die Tool, 20.4mm, Circular, Hydraulic Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cutting Capacity

Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm

Hole Shape

Circular

Hole Size

20.4mm

Operation

Hydraulic

Country of Origin

United States

Product details

Heavy Duty Hole Punch

Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater

You may be interested in