Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Greenlee Punch and Die Tool, 25.4mm, Circular, Hand Operation

RS Stock No.: 388-6330Brand: GreenleeManufacturers Part No.: 50351788
brand-logo
View all in Punch & Die Kits

Technical Document

Specifications

Cutting Capacity

Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm

Hole Shape

Circular

Hole Size

25.4mm

Operation

Hand

Country of Origin

United States

Product details

ISO Hand Punches

Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.

Features and Benefits

• All punches are ISO standard sizes
• Use with manual, ratchet or hydraulic punch drivers
• Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm

Stock information temporarily unavailable.

BD 30.696

BD 30.696 Each (Exc. Vat)

BD 33.766

BD 33.766 Each (inc. VAT)

Greenlee Punch and Die Tool, 25.4mm, Circular, Hand Operation

BD 30.696

BD 30.696 Each (Exc. Vat)

BD 33.766

BD 33.766 Each (inc. VAT)

Greenlee Punch and Die Tool, 25.4mm, Circular, Hand Operation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cutting Capacity

Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm

Hole Shape

Circular

Hole Size

25.4mm

Operation

Hand

Country of Origin

United States

Product details

ISO Hand Punches

Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.

Features and Benefits

• All punches are ISO standard sizes
• Use with manual, ratchet or hydraulic punch drivers
• Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm